Sign in to ask questions about the Gefran PKM450L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gefran PKM450L technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Overall Depth | 38mm |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Gefran PKM450L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
