Sign in to ask questions about the Gefran PME12-F-0400-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gefran PME12-F-0400-S technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Gefran PME12-F-0400-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
