
Gefran Absolute for Hydraulic Fluid, Pneumatic Fluid Pressure Sensor maximum pressure reading 10bar 15 30 V dc
Gefran TKDA-N-1-Z-B01D-M-V technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Type | Digital |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.