Gemini TG-4100 Data Logger, Maximum Temperature +70 C, Serial, USB, Battery 1/2 AA
Gemini TG-4100 technical specifications.
| Alarm | Yes |
| Diameter | 51mm |
| Interface | Serial, USB |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Weight | 90g |
| RoHS | Compliant |
No datasheet is available for this part.