
Gems Sensors Bronze Liquid Sensor/Switch without Indicator, 19 57 L/min, 250 V
Gems Sensors 090-0017 technical specifications.
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.