
Gems Sensors 166702-AIR technical specifications.
| Connection | R1/4" |
| Operating temperature | 0...100 °C |
| Description | For Gas |
| Operating pressure | 10 bar@ 20°C 3.4 bar@ 100°C |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 166702-AIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
