Gems Sensors, Horizontal, Vertical Mounting Float Level Probe, -17.8C to +80C
Gems Sensors 187580-RS technical specifications.
| Body Material | Polysulfone |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -17.8°C |
| Max Pressure | 150PSI |
| Mount | Horizontal, Vertical |
| RoHS | Not Compliant |
No datasheet is available for this part.