FS-380P Series - Industrial Strength Inline Plastic Flow Switch
Checking distributor stock and pricing after the page loads.
Gems Sensors 197093 technical specifications.
| Package/Case | 200 |
| Material | PP, Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -18°C |
| Operating Supply Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.