Flow Switch, Industrial Strength Inline Plastic, 1/4QDC male, 2GPM, FS-380P Series
Checking distributor stock and pricing after the page loads.
Gems Sensors 197095 technical specifications.
| Package/Case | 200 |
| Material | PP, Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -18°C |
| Operating Supply Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.