Gems Sensors Gauge Pressure Sensor maximum pressure reading 1000bar 8 30 V dc M12 IP65
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Response Time | 1ms |
| RoHS | Not Compliant |