Gems Sensors Pressure Sensor maximum pressure reading 1000bar 10 36 V dc M12 IP67
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Ratings | IP67 |
| RoHS | Compliant |