Gems Sensors Gauge for Water/Diesel/Fuel Oil Pressure Sensor maximum pressure reading 1000mbar 9 35 V dc G1/4
Gems Sensors 5000BGA1000M3007A001 technical specifications.
| Accuracy | 0.2% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 35V |
| Ratings | IP68 |
| Response Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for Gems Sensors 5000BGA1000M3007A001 to view detailed technical specifications.
No datasheet is available for this part.