
SOLENOID VALVE; Supply Voltage Max:-; Orifice Size:0.052; Operating Pressure Max:25psi; Connection Size:1/8; Product Range:-; Operating Power Max:2W; Operating Voltage Max:12VDC; Port Style:NPT ;RoHS Compliant: No
Sign in to ask questions about the Gems Sensors CHEM205-V1-C203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gems Sensors CHEM205-V1-C203 technical specifications.
| Package/Case | 052 |
| Operating Supply Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Gems Sensors CHEM205-V1-C203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
