Pressure Switch Operating temperature: -9 ... 110 °C Pressure measurement range: 1 ... 4 bar Operating voltage: 42...
Gems Sensors PS61-11-4MGZ-B-SP technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -9°C |
| Operating Supply Voltage | 42V |
| Ratings | IP66 |
| RoHS | Compliant |
No datasheet is available for this part.