CAROL CABLE/GENERAL CABLE 01343.35T.01 UNSHLD FLEX CABLE, 4COND, 16AWG
Sign in to ask questions about the General Cable 01343.35T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01343.35T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | EPDM |
| Length | 250foot |
| Number of Cores | 4 |
| Outside Diameter | 9.27mm |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01343.35T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.