
HOOK-UP STRND 4/0 AWG ORANG 250'
Sign in to ask questions about the General Cable 01761.35.04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01761.35.04 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 405A |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 1761 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01761.35.04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.