
This is a general-purpose 1N4006 rectifier diode rated for 1 A and 800 V. It is intended for voltage regulation and rectification functions in electronic and electrical circuits. The available product listing also describes it for use in telecommunications equipment and other general electronic applications.
General Diode 1N4006 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.