Rectifier Diode, 1 Element, 0.2A, 30V V(RRM)
Sign in to ask questions about the General Diode 1N4727 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Diode 1N4727 technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Diode 1N4727 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.