This silicon transient voltage suppressor diode has a breakdown voltage of 47V and a maximum power dissipation of 5W. It is available in an axial package with a JEDEC code of DO-201. The operating temperature range is from -65°C to 175°C. The diode is unidirectional and has a maximum non-repetitive peak reverse power dissipation of 1500W.
General Instrument 1.5KE47A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 64.8 |
| Breakdown Voltage-Nom | 47 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument 1.5KE47A to view detailed technical specifications.
No datasheet is available for this part.