The 1.5KE68A transient voltage suppressor diode from General Instrument features a breakdown voltage of 64.6V, a maximum power dissipation of 5W, and a clamping voltage of 92V. It is constructed with silicon and has a unidirectional polarity. The diode is packaged in a DO-201 axial package and has a maximum operating temperature of 175°C. The device is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |