The 1N6291A is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 64.6V to 71.4V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 92V. The diode is rated for a maximum power dissipation of 5W and is available in an axial package. The operating temperature range is from -65°C to 175°C.
General Instrument 1N6291A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.