Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | unknown |
| Military Spec | False |