Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
General Instrument 2W02G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.