Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |