A single-phase bridge rectifier diode featuring a repetitive peak reverse voltage of 200V. This silicon component operates across a wide temperature range, from -55°C to 150°C, and is designed with four elements and four terminals. The terminal position is dual, suitable for various electronic circuit applications requiring efficient AC to DC conversion.
General Instrument DF02M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.