General Purpose Rectifier Diode, 1 Ampere, 200 Volt Repetitive Peak Reverse Voltage. Features a single silicon element within a 2-terminal DO-214AC plastic package. Operates across a wide temperature range from -55°C to 150°C.
General Instrument ES1D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.