Single-phase bridge rectifier diode featuring a maximum repetitive peak reverse voltage of 600V. This silicon diode offers a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It comprises four diode elements within a 4-terminal package, designed for dual terminal positions.
General Instrument MB6S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.