The MBR2535CT is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a single terminal position and is packaged in a TO-220AB package. The diode is made of silicon and is a 2-element device. It can withstand a maximum reverse voltage of 35 volts.
Checking distributor stock and pricing after the page loads.
General Instrument MBR2535CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.