The MBR2545CT is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -65 degrees Celsius and is available in a 3-terminal configuration. The diode is packaged in a TO-220AB package and is constructed from silicon. It is suitable for use in general purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
General Instrument MBR2545CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.