The MBR745 is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage rating of 45 volts and is packaged in a TO-220AC package. The diode is a single terminal device with a JEDEC package code of TO-220AC and is made of silicon material. It is suitable for general purpose rectification applications.
General Instrument MBR745 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.