The P6KE30CA is a bidirectional transient voltage suppressor diode with a breakdown voltage of 30V and a maximum power dissipation of 5W. It operates over a temperature range of -65°C to 175°C and is packaged in a DO-15 axial lead configuration. The diode element is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 600W.
General Instrument P6KE30CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 41.4 |
| Breakdown Voltage-Nom | 30 |
| Breakdown Voltage-Max | 31.5 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for General Instrument P6KE30CA to view detailed technical specifications.
No datasheet is available for this part.