The P6KE39A is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 39V and a maximum power dissipation of 5W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in an axial package with a JEDEC package code of DO-15. It is designed to suppress voltage spikes and protect electronic circuits from damage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 53.9 |
| Breakdown Voltage-Nom | 39 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |