Bidirectional Transient Voltage Suppressor Diode, featuring a 2-terminal, dual terminal configuration and a single silicon diode element. Designed for voltage suppression, it offers a repetitive peak reverse voltage of 11V. Breakdown voltage ranges from a minimum of 12.2V to a maximum of 13.5V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Breakdown Voltage-Max | 13.5 |
| REACH | unknown |
| Military Spec | False |