Bidirectional transient voltage suppressor diode, featuring a 12V repetitive peak reverse voltage and a breakdown voltage range of 13.3V to 14.7V. This silicon diode is designed with a single element and two terminals in a dual position configuration. It effectively suppresses transient voltage events.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Breakdown Voltage-Max | 14.7 |
| REACH | unknown |
| Military Spec | False |