The SMBJ130A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a maximum reverse voltage of 130 volts and a maximum non-repetitive peak reverse power dissipation of 600 milliwatts. The diode has a dual terminal position and is constructed from a single silicon element. It is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
General Instrument SMBJ130A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Max | 165.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.