The SMBJ26A is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 28.9V and a maximum clamping voltage of 42.1V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and is suitable for use in applications where voltage suppression is required. The diode is available in a 2-pin package and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Max | 33.2 |
| REACH | unknown |
| Military Spec | False |