The SMCJ15CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The diode element is made of silicon and has a dual terminal position. It is suitable for use in applications where voltage suppression is required.
Checking distributor stock and pricing after the page loads.
General Instrument SMCJ15CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Max | 19.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.