Bidirectional transient voltage suppressor diode, featuring 1500W peak reverse power dissipation and a 24V reverse standoff voltage. This silicon diode offers a minimum breakdown voltage of 26.7V and a maximum clamping voltage of 38.9V. Operating across a wide temperature range from -50°C to 150°C, this single-element, two-terminal device provides robust protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Max | 30.7 |
| REACH | unknown |
| Military Spec | False |