Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-213AB,
Checking distributor stock and pricing after the page loads.
General Instrument TGL41-33A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.