Zener Diode, 200V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41,
General Instrument ZGP10-200 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.