
General-purpose plastic rectifier diode provides 1000 V repetitive peak reverse voltage and 1.0 A average forward rectified current. The axial DO-41 molded epoxy package has matte tin plated leads and a cathode polarity band. Electrical ratings include 1.1 V maximum instantaneous forward voltage at 1.0 A and 5.0 µA maximum reverse current at 25 °C. The device supports 30 A single half-sine surge current and operates over a -50 °C to +150 °C junction and storage temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 1N4007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | General purpose plastic rectifier |
| Circuit Configuration | Single |
| Package | DO-41 (DO-204AL) |
| Maximum Repetitive Peak Reverse Voltage | 1000V |
| Maximum RMS Voltage | 700V |
| Maximum DC Blocking Voltage | 1000V |
| Maximum Average Forward Rectified Current | 1.0A |
| Forward Current Test Condition | 0.375 in (9.5 mm) lead length at TA = 75 °C |
| Peak Forward Surge Current | 30A |
| Peak Forward Surge Current Condition | 8.3 ms single half sine-wave superimposed on rated load |
| Non-Repetitive Peak Forward Surge Current | 45A |
| Non-Repetitive Surge Condition | Square waveform, tp = 1 ms, TA = 25 °C |
| Maximum Instantaneous Forward Voltage | 1.1V |
| Forward Voltage Test Current | 1.0A |
| Maximum DC Reverse Current at 25 °C | 5.0µA |
| Maximum DC Reverse Current at 125 °C | 50µA |
| Typical Junction Capacitance | 15pF |
| Operating Junction and Storage Temperature Range | -50 to +150°C |
| Typical Thermal Resistance Junction-to-Ambient | 50°C/W |
| Typical Thermal Resistance Junction-to-Lead | 25°C/W |
Download the complete datasheet for Generic 1N4007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 1N4007
Application note detailing designs to increase current and voltage output of monolithic amplifiers using booster stages, including LT1010, high-current, and ultrafast circuits.
Bill of materials for the Olimex A64-OLinuXino Rev G1 single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 16MB SPI flash.