Schottky barrier rectifier provides 40 V repetitive peak reverse voltage and 1.0 A average forward rectified current. The axial DO-41 package uses molded plastic construction with a cathode band polarity mark. Low forward voltage is rated up to 0.60 V at 1.0 A and 0.90 V at 3.1 A for the 1N5819 rating. The device supports a 25 A non-repetitive surge current and operates over a -65 °C to +125 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 1N5819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | Schottky barrier plastic rectifier |
| Circuit configuration | Single |
| Package | DO-41 (DO-204AL) |
| Maximum repetitive peak reverse voltage | 40V |
| Maximum RMS voltage | 28V |
| Maximum DC blocking voltage | 40V |
| Maximum non-repetitive peak reverse voltage | 48V |
| Maximum average forward rectified current | 1.0A |
| Forward current test lead temperature | 90°C |
| Peak forward surge current | 25A |
| Surge current pulse condition | 8.3 ms single half sine-wave |
| Voltage rate of change | 10000V/µs |
| Maximum instantaneous forward voltage at 1.0 A | 0.600V |
| Maximum instantaneous forward voltage at 3.1 A | 0.900V |
| Maximum average reverse current at 25 °C | 1.0mA |
| Maximum average reverse current at 100 °C | 10mA |
| Typical junction capacitance | 110pF |
| Typical thermal resistance junction to ambient | 50°C/W |
| Typical thermal resistance junction to lead | 15°C/W |
| Operating junction and storage temperature range | -65 to +125°C |
Download the complete datasheet for Generic 1N5819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 1N5819
Bill of materials for the Olimex A64-OLinuXino Rev G1 single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 16MB SPI flash.
Detailed Bill of Materials for the A20-OLinuXino-LIME single-board computer, Revision I, featuring the Allwinner A20 SoC and 16GB eMMC storage.
Comprehensive Bill of Materials for the OLinuXino-LIME Revision I industrial board featuring Allwinner SoC, AXP209 PMIC, DDR3 memory, and Ethernet components.
Comprehensive component list for the A20-OLinuXino-LIME Revision I single-board computer, featuring the Allwinner A20 SoC, AXP209 PMU, and LAN8710A Ethernet PHY.