Schottky power rectifier provides a 40 V repetitive peak reverse voltage and 3 A average forward current rating in an axial DO-201AD package. The device has a low maximum forward voltage of 0.525 V at 3 A and supports an 80 A non-repetitive surge current rating. It is intended for low-voltage, high-frequency rectification functions such as freewheeling, polarity protection, and small battery charger circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 1N5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode type | Schottky barrier rectifier |
| Configuration | Single |
| Repetitive peak reverse voltage | 40V |
| DC blocking voltage | 40V |
| Average rectified forward current | 3A |
| Maximum forward voltage | 0.525 at 3 AV |
| Non-repetitive peak forward surge current | 80A |
| Package | DO-201AD axial |
| Mounting type | Through hole |
| Polarity | Axial leaded rectifier |
Download the complete datasheet for Generic 1N5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 1N5822
Detailed Bill of Materials for the A20-OLinuXino-LIME single-board computer, Revision I, featuring the Allwinner A20 SoC and 16GB eMMC storage.
Comprehensive Bill of Materials for the OLinuXino-LIME Revision I industrial board featuring Allwinner SoC, AXP209 PMIC, DDR3 memory, and Ethernet components.
Comprehensive component list for the A20-OLinuXino-LIME Revision I single-board computer, featuring the Allwinner A20 SoC, AXP209 PMU, and LAN8710A Ethernet PHY.