Silicon planar Zener diode provides a nominal 5.6 V Zener voltage with 5% tolerance at a 20 mA test current. The device is rated for 500 mW power dissipation at 50 °C and has a maximum Zener impedance of 11 ohms. Reverse leakage is specified at 1 µA at 25 °C and 20 µA at 125 °C with a 1 V reverse test voltage. The DO-35 glass axial package has a cathode band marking and operates with junction and storage temperature limits up to 200 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 1N752A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | Zener |
| Zener Voltage | 5.6V |
| Zener Voltage Tolerance | ±5% |
| Test Current | 20mA |
| Power Dissipation | 500mW |
| Power Dissipation Test Ambient Temperature | 50°C |
| Maximum Zener Impedance | 11ohm |
| Maximum Reverse Leakage Current at 25°C | 1µA |
| Maximum Reverse Leakage Current at 125°C | 20µA |
| Reverse Leakage Test Voltage | 1V |
| Maximum Zener Current | 65mA |
| Typical Temperature Coefficient | +0.030%/°C |
| Maximum Forward Voltage | 1.5V |
| Forward Voltage Test Current | 200mA |
| Junction Temperature | 200°C |
| Storage Temperature Range | -65 to 200°C |
| Thermal Resistance | 300°C/W |
| Package | DO-35 glass case |
| Weight | 0.13g |
| Moisture Sensitivity Level | 1 |
Download the complete datasheet for Generic 1N752A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 1N752A
Design guide for a single-supply 5V RS232 interface for bipolar ADCs using the LT1180 transceiver to provide power for the LTC1094 converter and LT1021 reference.