Silicon NPN transistor is designed for small-signal general-purpose and switching applications. The device is supplied in a TO-39 through-hole metal can package with emitter, base, and collector lead coding. It is rated for 30 V collector-emitter voltage, 800 mA continuous collector current, and 800 mW power dissipation at 25 °C ambient. Electrical characteristics include 250 MHz minimum transition frequency, 8 pF maximum collector-base capacitance, and switching times of 35 ns turn-on and 285 ns turn-off under specified test conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 2N2219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | NPN |
| Technology | Silicon epitaxial planar |
| Collector-Base Voltage | 60V |
| Collector-Emitter Voltage | 30V |
| Emitter-Base Voltage | 5.0V |
| Continuous Collector Current | 800mA |
| Power Dissipation at 25 °C Ambient | 800mW |
| Power Dissipation at 25 °C Case | 3.0W |
| Operating and Storage Junction Temperature | -65 to +200°C |
| DC Current Gain at 150 mA | 100 to 300 |
| Collector-Emitter Saturation Voltage at 150 mA | 0.4 maxV |
| Base-Emitter Saturation Voltage at 150 mA | 1.3 maxV |
| Transition Frequency | 250 minMHz |
| Collector-Base Capacitance | 8.0 maxpF |
| Turn-On Time | 35 maxns |
| Turn-Off Time | 285 maxns |
Download the complete datasheet for Generic 2N2219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 2N2219
Detailed guide on measuring 16-bit DAC settling time using sampling techniques to avoid oscilloscope overdrive and ensure 15ppm accuracy.