PNP silicon transistor is intended for general-purpose linear and switching applications. It is rated for 40 V collector-emitter voltage, 200 mA collector current, and 625 mW total power dissipation in a TO-92 through-hole package. The device provides DC current gain from 100 to 300 and a 250 MHz minimum transition frequency. Operating junction and storage temperatures span -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 2N3906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Polarity | PNP |
| Transistor Type | General Purpose |
| Package | TO-92 |
| Collector-Emitter Voltage Min | 40V |
| Collector Current Continuous | 0.2A |
| DC Current Gain Min | 100 |
| DC Current Gain Max | 300 |
| Transition Frequency Min | 250MHz |
| Total Power Dissipation Max | 0.625W |
| Junction Temperature Max | 150°C |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
Download the complete datasheet for Generic 2N3906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 2N3906
Design guide for a single-supply 5V RS232 interface for bipolar ADCs using the LT1180 transceiver to provide power for the LTC1094 converter and LT1021 reference.