Unidirectional transient voltage suppressor diode provides 400 W peak pulse power dissipation for surge protection. The device has a 58 V reverse standoff voltage and a 64.4 V to 71.2 V breakdown voltage range at 1 mA. Maximum clamping voltage is 93.6 V at a 4.3 A peak pulse current using a 10/1000 µs waveform. The surface-mount package is DO-214AC, also known as SMA, with an operating junction temperature range from -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic SMAJ58A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | Transient voltage suppressor diode |
| Direction | Unidirectional |
| Peak pulse power | 400W |
| Peak pulse waveform | 10/1000µs |
| Reverse standoff voltage | 58V |
| Breakdown voltage minimum | 64.4V |
| Breakdown voltage maximum | 71.2V |
| Breakdown test current | 1mA |
| Maximum clamping voltage | 93.6V |
| Peak pulse current | 4.3A |
| Package | DO-214AC / SMA |
| Operating junction temperature minimum | -55°C |
| Operating junction temperature maximum | 150°C |
| RoHS | Compliant |
Download the complete datasheet for Generic SMAJ58A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic SMAJ58A
Bill of materials for ESP32-PoE-ISO Rev. L, featuring ESP32-WROVER-E, isolated PoE, LAN8710A Ethernet, and LiPo battery charging circuitry.
Bill of materials for the ESP32-PoE-ISO Rev J IoT board, featuring isolated PoE, ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and Li-Po battery charging circuitry.