The Genesic 150KR80A is a SILICON rectifier diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a DO-8 package and has a single terminal position. The diode element material is SILICON and the diode type is a general purpose rectifier diode. The device is rated for a maximum reverse voltage of 800 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-8 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |