
The 1N1190A is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum reverse voltage rating of 600V and a maximum forward current rating of 40A. The diode is packaged in a DO-5 case and is suitable for stud or chassis mounting. It is not radiation hardened and is not RoHS compliant.
Genesic 1N1190A technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-5 |
| Forward Current | 40A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 800A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Genesic 1N1190A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
