
The 1N3208 is a general purpose rectifier diode with a maximum reverse voltage of 50V and a maximum forward current of 15A. It is packaged in a DO-5 case and is mounted using a stud and chassis configuration. The diode is not RoHS compliant. It is rated for an average rectified current of 15A and a maximum surge current of 297A.
Genesic 1N3208 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | DO-5 |
| Forward Current | 15A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 297A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic 1N3208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
